Parametric Equivalent

3250P-1-100 | |
|---|---|
DigiKey Part Number | 3250P-1-100-ND |
Manufacturer | |
Manufacturer Product Number | 3250P-1-100 |
Description | TRIMMER 10 OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 1W PC Pins Chassis Mount Trimmer Potentiometer Wirewound 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3250P-1-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 Ohms | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.500" x 0.220" Face (12.70mm x 5.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,339.79000 | ₹3,339.79 |
| 10 | ₹2,770.69900 | ₹27,706.99 |
| 25 | ₹2,570.55440 | ₹64,263.86 |
| 50 | ₹2,428.33400 | ₹1,21,416.70 |
| 100 | ₹2,293.69880 | ₹2,29,369.88 |
| 250 | ₹2,126.78780 | ₹5,31,696.95 |
