2 kOhms 1W PC Pins Chassis Mount Trimmer Potentiometer Wirewound 25.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3250W-66-202

DigiKey Part Number
3250W-66-202-ND
Manufacturer
Manufacturer Product Number
3250W-66-202
Description
TRIMMER 2K OHM 1W PC PIN SIDE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 kOhms 1W PC Pins Chassis Mount Trimmer Potentiometer Wirewound 25.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3250W-66-202 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±50ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
25.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Wirewound
Part Status
Active
Mounting Type
Chassis Mount
Resistance
2 kOhms
Termination Style
PC Pins
Power (Watts)
1W
Size / Dimension
Rectangular - 0.500" x 0.220" Face (12.70mm x 5.59mm)
Tolerance
±5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹2,939.09000₹2,939.09
10₹2,439.05000₹24,390.50
25₹2,262.96600₹56,574.15
50₹2,137.83600₹1,06,891.80
100₹2,019.34990₹2,01,934.99
250₹1,872.45340₹4,68,113.35
500₹1,768.34786₹8,84,173.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

100In Stock
Ships from WEC