CC453232 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC453232-221KL

DigiKey Part Number
118-CC453232-221KLTR-ND - Tape & Reel (TR)
118-CC453232-221KLCT-ND - Cut Tape (CT)
118-CC453232-221KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC453232-221KL
Description
FIXED IND 220UH 120MA 9 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 120 mA 9Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC453232-221KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
220 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
9Ohm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
5.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,875
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.96000₹23.96
10₹19.96700₹199.67
100₹16.40800₹1,640.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹14.30844₹7,154.22
1,000₹13.49114₹13,491.14
1,500₹13.03472₹19,552.08
2,500₹12.48181₹31,204.52
3,500₹12.13076₹42,457.66
5,000₹11.76976₹58,848.80
12,500₹10.89159₹1,36,144.88
25,000₹10.27212₹2,56,803.00
50,000₹9.85014₹4,92,507.00
Manufacturers Standard Package