
3299P-1-505LF | |
|---|---|
DigiKey Part Number | 118-3299P-1-505LF-ND |
Manufacturer | |
Manufacturer Product Number | 3299P-1-505LF |
Description | TRIMMER 5M OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3299P-1-505LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 MOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.240" x 0.375" Face (6.10mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹286.08000 | ₹286.08 |
| 10 | ₹238.55600 | ₹2,385.56 |
| 25 | ₹221.63360 | ₹5,540.84 |
| 50 | ₹209.53800 | ₹10,476.90 |
| 100 | ₹198.07620 | ₹19,807.62 |
| 300 | ₹181.07903 | ₹54,323.71 |
| 500 | ₹173.65212 | ₹86,826.06 |
| 1,000 | ₹164.03998 | ₹1,64,039.98 |
| 5,000 | ₹143.66392 | ₹7,18,319.60 |