2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3299X-1-205LF

DigiKey Part Number
118-3299X-1-205LF-ND
Manufacturer
Manufacturer Product Number
3299X-1-205LF
Description
TRIMMER 2M OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3299X-1-205LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
2 MOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
25.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.395" x 0.240" Face (10.03mm x 6.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹267.44000₹267.44
10₹223.18000₹2,231.80
25₹207.35760₹5,183.94
50₹196.06340₹9,803.17
100₹185.32830₹18,532.83
300₹169.43390₹50,830.17
500₹162.49030₹81,245.15
1,000₹153.49784₹1,53,497.84
5,000₹134.43366₹6,72,168.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.