
3299Y-1-500LF | |
|---|---|
DigiKey Part Number | 3299Y-500LF-ND |
Manufacturer | |
Manufacturer Product Number | 3299Y-1-500LF |
Description | TRIMMER 50 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3299Y-1-500LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.240" Face (9.53mm x 6.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹267.44000 | ₹267.44 |
| 10 | ₹223.18000 | ₹2,231.80 |
| 25 | ₹207.35760 | ₹5,183.94 |
| 50 | ₹196.06340 | ₹9,803.17 |
| 100 | ₹185.32830 | ₹18,532.83 |
| 250 | ₹171.98036 | ₹42,995.09 |
| 500 | ₹162.49030 | ₹81,245.15 |
| 1,000 | ₹153.49784 | ₹1,53,497.84 |
| 5,000 | ₹134.43366 | ₹6,72,168.30 |