5 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3313X-1-502E

DigiKey Part Number
3313X-502ETR-ND - Tape & Reel (TR)
3313X-502ECT-ND - Cut Tape (CT)
3313X-502EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3313X-1-502E
Description
TRIMMER 5K OHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3313X-1-502E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.125W, 1/8W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 848
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹170.53000₹170.53
10₹142.66800₹1,426.68
25₹132.54760₹3,313.69
50₹125.37240₹6,268.62
100₹118.53260₹11,853.26
250₹110.01540₹27,503.85
500₹103.95830₹51,979.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹98.21618₹98,216.18
2,000₹92.77785₹1,85,555.70
3,000₹89.73222₹2,69,196.66
5,000₹86.03304₹4,30,165.20
7,000₹83.67810₹5,85,746.70
10,000₹81.25102₹8,12,510.20
Manufacturers Standard Package