


4816P-R2R-104LF | |
|---|---|
DigiKey Part Number | 118-4816P-R2R-104LFTR-ND - Tape & Reel (TR) 118-4816P-R2R-104LFCT-ND - Cut Tape (CT) 118-4816P-R2R-104LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4816P-R2R-104LF |
Description | RES NTWRK 16 RES MULT OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100k, 200k Ohm ±2% 125mW Power Per Element R2R Ladder 16 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-R2R-104LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | R2R Ladder | |
Resistance (Ohms) | 100k, 200k | |
Tolerance | ±2% | |
Number of Resistors | 16 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹284.22000 | ₹284.22 |
| 10 | ₹189.91300 | ₹1,899.13 |
| 25 | ₹164.45480 | ₹4,111.37 |
| 50 | ₹148.48260 | ₹7,424.13 |
| 100 | ₹134.93330 | ₹13,493.33 |
| 250 | ₹120.07576 | ₹30,018.94 |
| 500 | ₹110.78138 | ₹55,390.69 |
| 1,000 | ₹104.07944 | ₹1,04,079.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹96.17960 | ₹1,92,359.20 |
| 4,000 | ₹90.48454 | ₹3,61,938.16 |
| 6,000 | ₹87.56005 | ₹5,25,360.30 |
| 10,000 | ₹85.03223 | ₹8,50,322.30 |