3314J-2-103G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TT Electronics/BI
In Stock: 3,591
Unit Price: ₹133.26000
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: ₹90.87686
Datasheet

Similar


Nidec Components
In Stock: 17,206
Unit Price: ₹121.14000
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: ₹74.45560
Datasheet

Similar


Vishay Sfernice
In Stock: 2,132
Unit Price: ₹173.33000
Datasheet

Similar


Vishay Sfernice
In Stock: 1,531
Unit Price: ₹241.35000
Datasheet

Similar


Vishay Sfernice
In Stock: 0
Unit Price: ₹142.70178
Datasheet
10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314J-2-103G

DigiKey Part Number
3314J-2-103G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3314J-2-103G
Description
TRIMMER 10K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314J-2-103G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Square - 0.177" x 0.177" Face (4.50mm x 4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹83.70464₹2,51,113.92
Manufacturers Standard Package