3314S-3-202E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 200
Unit Price: ₹123.70905
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₹115.45839
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₹115.45839
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: ₹90.87686
Datasheet

Similar


Nidec Components
In Stock: 1,170
Unit Price: ₹134.19000
Datasheet

Similar


Vishay Sfernice
In Stock: 0
Unit Price: ₹120.26586
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ₹116.80120
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ₹132.15640
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ₹116.80120
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ₹94.03400
Datasheet
2 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
3314H-1-105

3314S-3-202E

DigiKey Part Number
3314S-3-202ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3314S-3-202E
Description
TRIMMER 2K OHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314S-3-202E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₹135.18495₹27,036.99
Manufacturers Standard Package