
3314Z-1-201E | |
|---|---|
DigiKey Part Number | 3314Z-201ETR-ND - Tape & Reel (TR) 3314Z-201ECT-ND - Cut Tape (CT) 3314Z-201EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314Z-1-201E |
Description | TRIMMER 200OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314Z-1-201E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.219" x 0.197" Face (5.56mm x 5.01mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹182.64000 | ₹182.64 |
| 10 | ₹152.63900 | ₹1,526.39 |
| 25 | ₹141.86640 | ₹3,546.66 |
| 50 | ₹134.15060 | ₹6,707.53 |
| 100 | ₹126.83550 | ₹12,683.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹119.88380 | ₹23,976.76 |
| 400 | ₹113.28855 | ₹45,315.42 |
| 600 | ₹109.58828 | ₹65,752.97 |
| 1,000 | ₹105.09144 | ₹1,05,091.44 |
| 1,400 | ₹102.22704 | ₹1,43,117.86 |
| 2,000 | ₹99.27105 | ₹1,98,542.10 |
| 2,400 | ₹97.79250 | ₹2,34,702.00 |
| 4,800 | ₹92.36344 | ₹4,43,344.51 |
| 5,000 | ₹92.05360 | ₹4,60,268.00 |