200 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314Z-1-201E

DigiKey Part Number
3314Z-201ETR-ND - Tape & Reel (TR)
3314Z-201ECT-ND - Cut Tape (CT)
3314Z-201EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3314Z-1-201E
Description
TRIMMER 200OHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314Z-1-201E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
200 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.219" x 0.197" Face (5.56mm x 5.01mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 365
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹182.64000₹182.64
10₹152.63900₹1,526.39
25₹141.86640₹3,546.66
50₹134.15060₹6,707.53
100₹126.83550₹12,683.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₹119.88380₹23,976.76
400₹113.28855₹45,315.42
600₹109.58828₹65,752.97
1,000₹105.09144₹1,05,091.44
1,400₹102.22704₹1,43,117.86
2,000₹99.27105₹1,98,542.10
2,400₹97.79250₹2,34,702.00
4,800₹92.36344₹4,43,344.51
5,000₹92.05360₹4,60,268.00
Manufacturers Standard Package