
3329W-1-203LF | |
|---|---|
DigiKey Part Number | 3329W-203LF-ND |
Manufacturer | |
Manufacturer Product Number | 3329W-1-203LF |
Description | TRIMMER 20K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329W-1-203LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.260" x 0.330" Face (6.60mm x 8.38mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹350.38000 | ₹350.38 |
| 10 | ₹291.48600 | ₹2,914.86 |
| 25 | ₹270.76120 | ₹6,769.03 |
| 50 | ₹255.96340 | ₹12,798.17 |
| 100 | ₹241.93880 | ₹24,193.88 |
| 300 | ₹221.15523 | ₹66,346.57 |
| 500 | ₹212.07828 | ₹1,06,039.14 |
| 1,000 | ₹200.32940 | ₹2,00,329.40 |
| 5,000 | ₹175.43476 | ₹8,77,173.80 |