3339S-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3339S-1-204LF

DigiKey Part Number
118-3339S-1-204LF-ND
Manufacturer
Manufacturer Product Number
3339S-1-204LF
Description
TRIMMER 200KOHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3339S-1-204LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
200 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
4.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.375" x 0.320" Face (9.53mm x 8.13mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹620.29000₹620.29
10₹521.52500₹5,215.25
25₹486.36600₹12,159.15
50₹461.21720₹23,060.86
100₹437.27520₹43,727.52
250₹407.42308₹1,01,855.77
500₹386.13792₹1,93,068.96
1,000₹365.91939₹3,65,919.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.