Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3339W-1-503LF | |
|---|---|
DigiKey Part Number | 3339W-503LF-ND |
Manufacturer | |
Manufacturer Product Number | 3339W-1-503LF |
Description | TRIMMER 50K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3339W-1-503LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 4.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.320" Face (9.53mm x 8.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹656.96000 | ₹656.96 |
| 10 | ₹546.35000 | ₹5,463.50 |
| 25 | ₹507.30440 | ₹12,682.61 |
| 50 | ₹479.47920 | ₹23,973.96 |
| 100 | ₹453.07970 | ₹45,307.97 |
| 250 | ₹420.29124 | ₹1,05,072.81 |
| 500 | ₹397.00964 | ₹1,98,504.82 |
| 1,000 | ₹374.97208 | ₹3,74,972.08 |


