
3345W-1-503 | |
---|---|
DigiKey Part Number | 3345W-1-503-ND |
Manufacturer | |
Manufacturer Product Number | 3345W-1-503 |
Description | TRIMMER 50K OHM 1W PC PIN SIDE |
Customer Reference | |
Detailed Description | 50 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Wirewound 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3345W-1-503 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Resistance | 50 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.525" x 0.450" Face (13.34mm x 11.43mm) | |
Base Product Number |