
3345W-1-503T | |
|---|---|
DigiKey Part Number | 3345W-1-503T-ND |
Manufacturer | |
Manufacturer Product Number | 3345W-1-503T |
Description | THUMBWHEEL POT 50K OHM 1W SIDE |
Customer Reference | |
Detailed Description | 50 kOhms 1W Through Hole Thumbwheel Potentiometer Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3345W-1-503T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Resistance | 50 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Size / Dimension | Round - 0.495" Dia x 0.550" H (12.57mm x 13.97mm) | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Base Product Number |