3352P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3352P-1-105LF

DigiKey Part Number
3352P-105LF-ND
Manufacturer
Manufacturer Product Number
3352P-1-105LF
Description
THUMBWHEEL POT 1M OHM 0.5W TOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 MOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3352P-1-105LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance
1 MOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±20%
Number of Turns
1.0
Adjustment Type
Top Adjustment
Size / Dimension
Round - 0.350" Dia x 0.210" H (8.89mm x 5.33mm)
Termination
PC Pins
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 476
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹187.24000₹187.24
10₹157.60200₹1,576.02
25₹147.06000₹3,676.50
50₹139.53480₹6,976.74
100₹132.34680₹13,234.68
300₹121.65367₹36,496.10
500₹116.96110₹58,480.55
1,000₹110.86643₹1,10,866.43
5,000₹97.86247₹4,89,312.35
Manufacturers Standard Package