
3362U-1-200RLF | |
|---|---|
DigiKey Part Number | 118-3362U-1-200RLFTR-ND - Tape & Reel (TR) 118-3362U-1-200RLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3362U-1-200RLF |
Description | TRIMMER 20 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362U-1-200RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | 20 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹163.08000 | ₹163.08 |
| 10 | ₹135.77200 | ₹1,357.72 |
| 25 | ₹126.21120 | ₹3,155.28 |
| 50 | ₹119.35260 | ₹5,967.63 |
| 100 | ₹112.84820 | ₹11,284.82 |
| 250 | ₹104.74480 | ₹26,186.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₹95.74675 | ₹71,810.06 |
| 1,500 | ₹90.45130 | ₹1,35,676.95 |
| 2,250 | ₹87.48509 | ₹1,96,841.45 |
| 3,750 | ₹83.88131 | ₹3,14,554.91 |
| 5,250 | ₹81.58692 | ₹4,28,331.33 |
| 7,500 | ₹79.22189 | ₹5,94,164.18 |