
3386W-1-103RLF | |
|---|---|
DigiKey Part Number | 118-3386W-1-103RLFTR-ND - Tape & Reel (TR) 118-3386W-1-103RLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3386W-1-103RLF |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386W-1-103RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹168.67000 | ₹168.67 |
| 10 | ₹140.80400 | ₹1,408.04 |
| 25 | ₹130.87040 | ₹3,271.76 |
| 50 | ₹123.76960 | ₹6,188.48 |
| 100 | ₹117.02300 | ₹11,702.30 |
| 250 | ₹108.62132 | ₹27,155.33 |
| 500 | ₹102.64252 | ₹51,321.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹96.97308 | ₹96,973.08 |
| 2,000 | ₹91.60417 | ₹1,83,208.34 |
| 3,000 | ₹88.59721 | ₹2,65,791.63 |
| 5,000 | ₹84.94463 | ₹4,24,723.15 |
| 7,000 | ₹82.61977 | ₹5,78,338.39 |
| 10,000 | ₹80.22336 | ₹8,02,233.60 |