
4116R-2-222LF | |
|---|---|
DigiKey Part Number | 4116R-2-222LF-ND |
Manufacturer | |
Manufacturer Product Number | 4116R-2-222LF |
Description | RES ARRAY 15 RES 2.2K OHM 16DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±2% 125mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4116R-2-222LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±2% | |
Number of Resistors | 15 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 16 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Size / Dimension | 0.865" L x 0.300" W (21.97mm x 7.62mm) | |
Height - Seated (Max) | 0.185" (4.69mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹280.49000 | ₹280.49 |
| 10 | ₹187.67700 | ₹1,876.77 |
| 25 | ₹162.51640 | ₹4,062.91 |
| 50 | ₹146.73060 | ₹7,336.53 |
| 100 | ₹133.31190 | ₹13,331.19 |
| 250 | ₹118.61460 | ₹29,653.65 |
| 500 | ₹109.42086 | ₹54,710.43 |
| 1,000 | ₹101.61001 | ₹1,01,610.01 |
| 5,000 | ₹87.71524 | ₹4,38,576.20 |