
4306R-101-471LF | |
|---|---|
DigiKey Part Number | 4306R-1-471LF-ND |
Manufacturer | |
Manufacturer Product Number | 4306R-101-471LF |
Description | RES ARRAY 5 RES 470 OHM 6SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4306R-101-471LF Models |
Category | Number of Pins 6 |
Manufacturer Bourns Inc. | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 6-SIP |
Resistance (Ohms) 470 | Supplier Device Package 6-SIP |
Tolerance ±2% | Size / Dimension 0.584" L x 0.085" W (14.83mm x 2.16mm) |
Number of Resistors 5 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹428.66000 | ₹428.66 |
| 10 | ₹289.71500 | ₹2,897.15 |
| 35 | ₹240.31343 | ₹8,410.97 |
| 70 | ₹218.58771 | ₹15,301.14 |
| 105 | ₹207.43200 | ₹21,780.36 |
| 280 | ₹184.43839 | ₹51,642.75 |
| 525 | ₹172.25920 | ₹90,436.08 |
| 1,015 | ₹161.28247 | ₹1,63,701.71 |
| 5,005 | ₹140.81903 | ₹7,04,799.25 |