
4306R-102-221LF | |
|---|---|
DigiKey Part Number | 118-4306R-102-221LF-ND |
Manufacturer | |
Manufacturer Product Number | 4306R-102-221LF |
Description | RES ARRAY 3 RES 220 OHM 6SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4306R-102-221LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 220 | |
Tolerance | ±2% | |
Number of Resistors | 3 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 6 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP | |
Supplier Device Package | 6-SIP | |
Size / Dimension | 0.584" L x 0.085" W (14.83mm x 2.16mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹428.66000 | ₹428.66 |
| 10 | ₹289.71500 | ₹2,897.15 |
| 35 | ₹240.31343 | ₹8,410.97 |
| 70 | ₹218.58771 | ₹15,301.14 |
| 105 | ₹207.43200 | ₹21,780.36 |
| 280 | ₹184.43839 | ₹51,642.75 |
| 525 | ₹172.25920 | ₹90,436.08 |
| 1,015 | ₹161.28247 | ₹1,63,701.71 |
| 5,005 | ₹140.81903 | ₹7,04,799.25 |