Similar

4308R-102-683LF | |
|---|---|
DigiKey Part Number | 4308R-2-683LF-ND |
Manufacturer | |
Manufacturer Product Number | 4308R-102-683LF |
Description | RES ARRAY 4 RES 68K OHM 8SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4308R-102-683LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 68k | |
Tolerance | ±2% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Size / Dimension | 0.784" L x 0.085" W (19.91mm x 2.16mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹413.75000 | ₹413.75 |
| 10 | ₹279.46500 | ₹2,794.65 |
| 25 | ₹243.10360 | ₹6,077.59 |
| 50 | ₹220.36620 | ₹11,018.31 |
| 100 | ₹201.03950 | ₹20,103.95 |
| 250 | ₹179.87136 | ₹44,967.84 |
| 500 | ₹166.62588 | ₹83,312.94 |
| 1,000 | ₹155.37647 | ₹1,55,376.47 |
| 5,000 | ₹135.36832 | ₹6,76,841.60 |
