8.2k Ohm ±2% 250mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4310M-101-822

DigiKey Part Number
4310M-101-822-ND
Manufacturer
Manufacturer Product Number
4310M-101-822
Description
RES ARRAY 9 RES 8.2K OHM 10SIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.2k Ohm ±2% 250mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
EDA/CAD Models
4310M-101-822 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
8.2k
Tolerance
±2%
Number of Resistors
9
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
10
Power Per Element
250mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
0.984" L x 0.085" W (24.99mm x 2.16mm)
Height - Seated (Max)
0.250" (6.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tube
QuantityUnit PriceExt Price
2,000₹156.27525₹3,12,550.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.