
4310R-102-103 | |
|---|---|
DigiKey Part Number | 4310R-2-103-ND |
Manufacturer | |
Manufacturer Product Number | 4310R-102-103 |
Description | RES ARRAY 5 RES 10K OHM 10SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4310R-102-103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 5 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 10 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.984" L x 0.085" W (24.99mm x 2.16mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹437.04000 | ₹437.04 |
| 20 | ₹266.23250 | ₹5,324.65 |
| 40 | ₹240.97900 | ₹9,639.16 |
| 60 | ₹227.99500 | ₹13,679.70 |
| 100 | ₹213.30280 | ₹21,330.28 |
| 260 | ₹190.14246 | ₹49,437.04 |
| 500 | ₹177.03850 | ₹88,519.25 |
| 1,000 | ₹165.18430 | ₹1,65,184.30 |
| 5,000 | ₹144.09985 | ₹7,20,499.25 |