
4420P-1-271 | |
---|---|
DigiKey Part Number | 4420P-1-271-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4420P-1-271 |
Description | RES ARRAY 10 RES 270 OHM 20SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 270 Ohm ±2% 160mW Power Per Element Isolated 10 Resistor Network/Array ±100ppm/°C 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4420P-1-271 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 270 | |
Tolerance | ±2% | |
Number of Resistors | 10 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 20 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOL | |
Size / Dimension | 0.510" L x 0.295" W (12.95mm x 7.50mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ₹130.27328 | ₹1,95,409.92 |