
4604-RC | |
|---|---|
DigiKey Part Number | 4604-RC-ND |
Manufacturer | |
Manufacturer Product Number | 4604-RC |
Description | FIXED IND 1.5UH 1.8A 93 MOHM TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Wirewound Inductor 1.8 A 93mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 4604-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 93mOhm Max |
Series | Q @ Freq 58 @ 7.96MHz |
Packaging Bulk | Frequency - Self Resonant 149MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.270" Dia x 0.750" L (6.86mm x 19.05mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹181.71000 | ₹181.71 |
| 10 | ₹149.37700 | ₹1,493.77 |
| 25 | ₹138.17640 | ₹3,454.41 |
| 50 | ₹130.27400 | ₹6,513.70 |
| 100 | ₹122.82850 | ₹12,282.85 |
| 300 | ₹111.89463 | ₹33,568.39 |
| 600 | ₹105.51607 | ₹63,309.64 |
| 1,200 | ₹99.50789 | ₹1,19,409.47 |
| 2,700 | ₹92.92335 | ₹2,50,893.04 |