4608X-102-182LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 553
Unit Price: ₹413.75000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹78.12016
Datasheet
1.8k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4608X-102-182LF

DigiKey Part Number
4608X-2-182LF-ND
Manufacturer
Manufacturer Product Number
4608X-102-182LF
Description
RES ARRAY 4 RES 1.8K OHM 8SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.8k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Datasheet
 Datasheet
EDA/CAD Models
4608X-102-182LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1.8k
Tolerance
±2%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
300mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
8-SIP
Supplier Device Package
8-SIP
Size / Dimension
0.798" L x 0.098" W (20.27mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹39.14000₹39.14
10₹25.16000₹251.60
25₹21.28360₹532.09
50₹18.86080₹943.04
200₹15.07285₹3,014.57
400₹13.58885₹5,435.54
600₹12.82550₹7,695.30
1,000₹11.96229₹11,962.29
5,000₹9.82814₹49,140.70
Manufacturers Standard Package