
4608X-102-274LF | |
|---|---|
DigiKey Part Number | 4608X-2-274LF-ND |
Manufacturer | |
Manufacturer Product Number | 4608X-102-274LF |
Description | RES ARRAY 4 RES 270K OHM 8SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4608X-102-274LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 270k | |
Tolerance | ±2% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Size / Dimension | 0.798" L x 0.098" W (20.27mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹25.16000 | ₹251.60 |
| 25 | ₹21.28360 | ₹532.09 |
| 50 | ₹18.86080 | ₹943.04 |
| 100 | ₹16.82010 | ₹1,682.01 |
| 250 | ₹14.57056 | ₹3,642.64 |
| 500 | ₹13.15972 | ₹6,579.86 |
| 1,000 | ₹11.96229 | ₹11,962.29 |
| 5,000 | ₹9.82814 | ₹49,140.70 |