4608X-AP2-202LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 2,000
Unit Price: ₹398.84000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹78.12016
Datasheet
2k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4608X-AP2-202LF

DigiKey Part Number
4608X-AP2-202LF-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
4608X-AP2-202LF
Description
RES ARRAY 4 RES 2K OHM 8SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Datasheet
 Datasheet
EDA/CAD Models
4608X-AP2-202LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
2k
Tolerance
±2%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
300mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
8-SIP
Supplier Device Package
8-SIP
Size / Dimension
0.798" L x 0.098" W (20.27mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000₹15.47055₹77,352.75