1.5k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4609X-101-152LF

DigiKey Part Number
4609X-101-152LF-ND
Manufacturer
Manufacturer Product Number
4609X-101-152LF
Description
RES ARRAY 8 RES 1.5K OHM 9SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP
Datasheet
 Datasheet
EDA/CAD Models
4609X-101-152LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
1.5k
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
9
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
9-SIP
Supplier Device Package
9-SIP
Size / Dimension
0.898" L x 0.098" W (22.81mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,889
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹41.00000₹41.00
10₹26.09200₹260.92
25₹22.10360₹552.59
50₹19.60640₹980.32
200₹15.66925₹3,133.85
400₹14.12933₹5,651.73
600₹13.33958₹8,003.75
1,000₹12.44406₹12,444.06
5,000₹10.23369₹51,168.45
Manufacturers Standard Package