1.8k Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4610X-102-182LF

DigiKey Part Number
4610X-2-182LF-ND
Manufacturer
Manufacturer Product Number
4610X-102-182LF
Description
RES ARRAY 5 RES 1.8K OHM 10SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.8k Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
EDA/CAD Models
4610X-102-182LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1.8k
Tolerance
±2%
Number of Resistors
5
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
300mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
0.998" L x 0.098" W (25.35mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,987
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹45.66000₹45.66
10₹29.26000₹292.60
25₹24.86200₹621.55
50₹22.06640₹1,103.32
200₹17.68205₹3,536.41
400₹15.96275₹6,385.10
600₹15.08060₹9,048.36
1,000₹14.08134₹14,081.34
5,000₹11.61433₹58,071.65
Manufacturers Standard Package