4610X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4610X-102-330LF

DigiKey Part Number
4610X-2-330LF-ND
Manufacturer
Manufacturer Product Number
4610X-102-330LF
Description
RES ARRAY 5 RES 33 OHM 10SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 Ohm ±1Ohm 300mW Power Per Element Isolated 5 Resistor Network/Array ±250ppm/°C 10-SIP
Datasheet
 Datasheet
EDA/CAD Models
4610X-102-330LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
33
Tolerance
±1Ohm
Number of Resistors
5
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
300mW
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
0.998" L x 0.098" W (25.35mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,228
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹35.50000₹35.50
10₹22.71700₹227.17
25₹19.20320₹480.08
50₹17.03800₹851.90
200₹13.59495₹2,718.99
400₹12.25055₹4,900.22
600₹11.55838₹6,935.03
1,000₹10.77570₹10,775.70
5,000₹8.84188₹44,209.40
Manufacturers Standard Package