
4610X-102-563LF | |
|---|---|
DigiKey Part Number | 118-4610X-102-563LF-ND |
Manufacturer | |
Manufacturer Product Number | 4610X-102-563LF |
Description | RES ARRAY 5 RES 56K OHM 10SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56k Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610X-102-563LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 56k | |
Tolerance | ±2% | |
Number of Resistors | 5 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.998" L x 0.098" W (25.35mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹29.26000 | ₹292.60 |
| 25 | ₹24.86200 | ₹621.55 |
| 50 | ₹22.06640 | ₹1,103.32 |
| 100 | ₹19.69950 | ₹1,969.95 |
| 250 | ₹17.09776 | ₹4,274.44 |
| 500 | ₹15.46702 | ₹7,733.51 |
| 1,000 | ₹14.08134 | ₹14,081.34 |
| 5,000 | ₹11.61433 | ₹58,071.65 |