
4814P-2-472LF | |
|---|---|
DigiKey Part Number | 118-4814P-2-472LFTR-ND - Tape & Reel (TR) 118-4814P-2-472LFCT-ND - Cut Tape (CT) 118-4814P-2-472LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4814P-2-472LF |
Description | RES ARRAY 13 RES 4.7K OHM 14SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±2% 80mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4814P-2-472LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±2% | |
Number of Resistors | 13 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 14 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 14-SOM | |
Size / Dimension | 0.390" L x 0.220" W (9.91mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹197.55000 | ₹197.55 |
| 10 | ₹130.92600 | ₹1,309.26 |
| 25 | ₹112.82960 | ₹2,820.74 |
| 50 | ₹101.51680 | ₹5,075.84 |
| 100 | ₹91.90940 | ₹9,190.94 |
| 250 | ₹81.37000 | ₹20,342.50 |
| 500 | ₹74.77432 | ₹37,387.16 |
| 1,000 | ₹69.17104 | ₹69,171.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹64.41250 | ₹1,28,825.00 |
| 4,000 | ₹60.37032 | ₹2,41,481.28 |
| 6,000 | ₹58.29483 | ₹3,49,768.98 |
| 10,000 | ₹55.94729 | ₹5,59,472.90 |
| 14,000 | ₹54.74678 | ₹7,66,454.92 |



