
4814P-T02-472LF | |
|---|---|
DigiKey Part Number | 118-4814P-T02-472LF-ND |
Manufacturer | |
Manufacturer Product Number | 4814P-T02-472LF |
Description | RES ARRAY 13 RES 4.7K OHM 14SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±2% 80mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4814P-T02-472LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±2% | |
Number of Resistors | 13 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 14 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 14-SOM | |
Size / Dimension | 0.390" L x 0.220" W (9.91mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹187.30000 | ₹187.30 |
| 10 | ₹123.84400 | ₹1,238.44 |
| 25 | ₹106.67920 | ₹2,666.98 |
| 50 | ₹95.92560 | ₹4,796.28 |
| 100 | ₹86.78410 | ₹8,678.41 |
| 250 | ₹76.77780 | ₹19,194.45 |
| 500 | ₹70.51198 | ₹35,255.99 |
| 1,000 | ₹65.19106 | ₹65,191.06 |
| 5,000 | ₹55.72187 | ₹2,78,609.35 |