


4816P-1-561LF | |
|---|---|
DigiKey Part Number | 4816P-1-561LFTR-ND - Tape & Reel (TR) 4816P-1-561LFCT-ND - Cut Tape (CT) 4816P-1-561LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4816P-1-561LF |
Description | RES ARRAY 8 RES 560 OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-1-561LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 560 | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹204.08000 | ₹204.08 |
| 10 | ₹135.58600 | ₹1,355.86 |
| 25 | ₹116.92960 | ₹2,923.24 |
| 50 | ₹105.22560 | ₹5,261.28 |
| 100 | ₹95.30130 | ₹9,530.13 |
| 250 | ₹84.41160 | ₹21,102.90 |
| 500 | ₹77.60158 | ₹38,800.79 |
| 1,000 | ₹71.81286 | ₹71,812.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹66.89683 | ₹1,33,793.66 |
| 4,000 | ₹62.72140 | ₹2,50,885.60 |
| 6,000 | ₹60.57773 | ₹3,63,466.38 |
| 10,000 | ₹58.15263 | ₹5,81,526.30 |
| 14,000 | ₹57.07643 | ₹7,99,070.02 |