
SRP5030T-150M | |
|---|---|
DigiKey Part Number | 118-SRP5030T-150MTR-ND - Tape & Reel (TR) 118-SRP5030T-150MCT-ND - Cut Tape (CT) 118-SRP5030T-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030T-150M |
Description | FIXED IND 15UH 2.1A 190 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2.1 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5030T-150M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹94.12000 | ₹94.12 |
| 10 | ₹77.25100 | ₹772.51 |
| 25 | ₹71.49240 | ₹1,787.31 |
| 50 | ₹67.39220 | ₹3,369.61 |
| 100 | ₹63.54350 | ₹6,354.35 |
| 250 | ₹58.78544 | ₹14,696.36 |
| 500 | ₹55.42890 | ₹27,714.45 |
| 1,000 | ₹52.26616 | ₹52,266.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹49.20174 | ₹98,403.48 |
| 4,000 | ₹46.40220 | ₹1,85,608.80 |
| 6,000 | ₹44.84095 | ₹2,69,045.70 |
| 10,000 | ₹42.95111 | ₹4,29,511.10 |
| 14,000 | ₹41.75146 | ₹5,84,520.44 |
| 20,000 | ₹41.70074 | ₹8,34,014.80 |