220 Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
16 SOIC

4816P-2-221LF

DigiKey Part Number
118-4816P-2-221LFTR-ND - Tape & Reel (TR)
118-4816P-2-221LFCT-ND - Cut Tape (CT)
118-4816P-2-221LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4816P-2-221LF
Description
RES ARRAY 15 RES 220 OHM 16SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4816P-2-221LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
220
Tolerance
±2%
Number of Resistors
15
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
80mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.220", 5.59mm Width)
Supplier Device Package
16-SOM
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,448
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹204.08000₹204.08
10₹135.58600₹1,355.86
25₹116.92960₹2,923.24
50₹105.22560₹5,261.28
100₹95.30130₹9,530.13
250₹84.41160₹21,102.90
500₹77.60158₹38,800.79
1,000₹71.81286₹71,812.86
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹66.89683₹1,33,793.66
4,000₹62.72140₹2,50,885.60
6,000₹60.57773₹3,63,466.38
10,000₹58.15263₹5,81,526.30
14,000₹57.07643₹7,99,070.02
Manufacturers Standard Package