100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51AAD-B24-A20L

DigiKey Part Number
51AAD-B24-A20L-ND
Manufacturer
Manufacturer Product Number
51AAD-B24-A20L
Description
POT 100K OHM 1W CERMET LINEAR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
51AAD-B24-A20L Models
Product Attributes
Filter Similar Products
Category
Adjustment Type
Side Adjustment
Manufacturer
Bourns Inc.
Temperature Coefficient
±150ppm/°C
Series
Rotation
290°
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Termination Style
PC Pins
Resistance (Ohms)
100k
Actuator Type
Slotted
Tolerance
±10%
Actuator Length
0.750" (19.05mm)
Power (Watts)
1W
Actuator Diameter
0.250" (6.35mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
1.0
Mounting Type
Panel Mount
Features
Sealed
Size - Body
Rectangular - 0.521" x 0.492" Face (13.25mm x 12.50mm)
Taper
Linear
Base Product Number
Number of Gangs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹931.86000₹931.86
10₹774.46900₹7,744.69
45₹685.31044₹30,838.97
90₹647.52878₹58,277.59
135₹626.35489₹84,557.91
270₹591.67933₹1,59,753.42
540₹558.85715₹3,01,782.86
1,035₹529.66472₹5,48,202.99
Manufacturers Standard Package