3.35 µH Unshielded Drum Core, Wirewound Inductor 20 A 10mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5218-RC

DigiKey Part Number
118-5218-RC-ND
Manufacturer
Manufacturer Product Number
5218-RC
Description
FIXED IND 3.35UH 20A 10 MOHM TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.35 µH Unshielded Drum Core, Wirewound Inductor 20 A 10mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
5218-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
10mOhm Max
Q @ Freq
-
Frequency - Self Resonant
107MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.600" Dia x 1.250" L (15.24mm x 31.75mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 622
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹646.71000₹646.71
10₹531.53300₹5,315.33
40₹472.52300₹18,900.92
80₹445.55725₹35,644.58
120₹430.52708₹51,663.25
280₹400.76304₹1,12,213.65
520₹380.35837₹1,97,786.35
1,000₹359.96540₹3,59,965.40
2,520₹345.53369₹8,70,744.90
Manufacturers Standard Package