
5219-RC | |
|---|---|
DigiKey Part Number | 5219-RC-ND |
Manufacturer | |
Manufacturer Product Number | 5219-RC |
Description | FIXED IND 4.9UH 15A 16 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.9 µH Unshielded Drum Core, Wirewound Inductor 15 A 16mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5219-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 95MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.600" Dia x 1.250" L (15.24mm x 31.75mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹629.01000 | ₹629.01 |
| 10 | ₹517.55500 | ₹5,175.55 |
| 42 | ₹458.20881 | ₹19,244.77 |
| 84 | ₹432.07238 | ₹36,294.08 |
| 126 | ₹417.49548 | ₹52,604.43 |
| 252 | ₹393.72563 | ₹99,218.86 |
| 504 | ₹371.34252 | ₹1,87,156.63 |
| 1,008 | ₹350.27212 | ₹3,53,074.30 |
| 2,520 | ₹335.46960 | ₹8,45,383.39 |