
5220 | |
|---|---|
DigiKey Part Number | 5220-ND |
Manufacturer | |
Manufacturer Product Number | 5220 |
Description | FIXED IND 8.8UH 10A 21 MOHM TH |
Customer Reference | |
Detailed Description | 8.8 µH Unshielded Drum Core, Wirewound Inductor 10 A 21mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 21mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 64MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.560" Dia x 1.250" L (14.22mm x 31.75mm) | |
Height - Seated (Max) | - | |
Base Product Number |