
5230 | |
|---|---|
DigiKey Part Number | M5230-ND |
Manufacturer | |
Manufacturer Product Number | 5230 |
Description | FIXED IND 4UH 8A 12 MOHM TH |
Customer Reference | |
Detailed Description | 4 µH Unshielded Drum Core, Wirewound Inductor 8 A 12mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 165MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.380" Dia x 0.875" L (9.65mm x 22.23mm) | |
Height - Seated (Max) | - | |
Base Product Number |
