
5240 | |
|---|---|
DigiKey Part Number | M5240-ND |
Manufacturer | |
Manufacturer Product Number | 5240 |
Description | FIXED IND 40UH 3A 82 MOHM TH |
Customer Reference | |
Detailed Description | 40 µH Unshielded Drum Core, Wirewound Inductor 3 A 82mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 82mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 145MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.310" Dia x 1.250" L (7.87mm x 31.75mm) | |
Height - Seated (Max) | - | |
Base Product Number |
