
5254-RC | |
|---|---|
DigiKey Part Number | M8273-ND |
Manufacturer | |
Manufacturer Product Number | 5254-RC |
Description | FIXED IND 250UH 2.5A 170 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250 µH Unshielded Drum Core, Wirewound Inductor 2.5 A 170mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5254-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.3MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.440" Dia x 1.250" L (11.18mm x 31.75mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹167.73000 | ₹167.73 |
| 10 | ₹137.91500 | ₹1,379.15 |
| 25 | ₹127.62760 | ₹3,190.69 |
| 50 | ₹120.32180 | ₹6,016.09 |
| 144 | ₹109.97889 | ₹15,836.96 |
| 288 | ₹103.70177 | ₹29,866.11 |
| 576 | ₹97.78868 | ₹56,326.28 |
| 1,008 | ₹93.26643 | ₹94,012.56 |
| 2,592 | ₹86.11508 | ₹2,23,210.29 |