
5256-RC | |
|---|---|
DigiKey Part Number | M8274-ND |
Manufacturer | |
Manufacturer Product Number | 5256-RC |
Description | FIXED IND 500UH 2A 260 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 µH Unshielded Drum Core, Wirewound Inductor 2 A 260mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5256-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.560" Dia x 1.250" L (14.22mm x 31.75mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹167.73000 | ₹167.73 |
| 10 | ₹137.63600 | ₹1,376.36 |
| 25 | ₹127.32920 | ₹3,183.23 |
| 50 | ₹120.04220 | ₹6,002.11 |
| 144 | ₹109.72653 | ₹15,800.62 |
| 288 | ₹103.46236 | ₹29,797.16 |
| 576 | ₹97.56219 | ₹56,195.82 |
| 1,008 | ₹93.05103 | ₹93,795.44 |
| 2,592 | ₹85.91627 | ₹2,22,694.97 |