
5300-01-RC | |
|---|---|
DigiKey Part Number | 5300-01-RC-ND |
Manufacturer | |
Manufacturer Product Number | 5300-01-RC |
Description | FIXED IND 1UH 3.3A 18 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 3.3 A 18mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5300-01-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 190MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.160" Dia x 0.500" L (4.06mm x 12.70mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98.78000 | ₹98.78 |
| 10 | ₹81.16500 | ₹811.65 |
| 25 | ₹75.10800 | ₹1,877.70 |
| 50 | ₹70.80280 | ₹3,540.14 |
| 100 | ₹66.74910 | ₹6,674.91 |
| 250 | ₹61.75624 | ₹15,439.06 |
| 500 | ₹58.23006 | ₹29,115.03 |
| 1,000 | ₹54.90892 | ₹54,908.92 |
| 2,500 | ₹50.81321 | ₹1,27,033.02 |