2.2 µH Unshielded Drum Core, Wirewound Inductor 2.6 A 31mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5300-05-RC

DigiKey Part Number
5300-05-RC-ND
Manufacturer
Manufacturer Product Number
5300-05-RC
Description
FIXED IND 2.2UH 2.6A 31 MOHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Drum Core, Wirewound Inductor 2.6 A 31mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
5300-05-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Unshielded
DC Resistance (DCR)
31mOhm Max
Q @ Freq
-
Frequency - Self Resonant
130MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.160" Dia x 0.500" L (4.06mm x 12.70mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 702
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹102.50000₹102.50
10₹84.42700₹844.27
25₹78.09000₹1,952.25
50₹73.63560₹3,681.78
100₹69.42360₹6,942.36
250₹64.22752₹16,056.88
500₹60.55972₹30,279.86
1,000₹57.10531₹57,105.31
2,500₹52.84578₹1,32,114.45
Manufacturers Standard Package